Telemecanique 9007C62B2

Switch Limit N.O./N.C. DPDT Side Lever Arm Screw Mount 6A 600VAC 250VDC Rotary Screw Clamp
$ 257.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9007C62B2.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellDT-2R-A7
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 2.04mm, Screw Terminal, Panel Mount
Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 5A 600VAC 250VDC Rotary Screw Mount
HoneywellDT-2RV22-A7
Snap Acting/Limit Switch, Dpdt, Momentary, 0.3A, 125Vdc, 1.56Mm, Screw Terminal, Wide Sintered
HoneywellDT-2RV212-A7
Snap Acting/Limit Switch, Dpdt, Momentary, 0.3A, 125Vdc, 3.43Mm, Screw Terminal, Wide Sintered
Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
Switch Limit N.O./N.C. SPDT Side Roller Lever Screw Mount 10A 250VAC 5N Rotary Conduit

Descriptions

Descriptions of Telemecanique 9007C62B2 provided by its distributors.

Switch Limit N.O./N.C. DPDT Side Lever Arm Screw Mount 6A 600VAC 250VDC Rotary Screw Clamp
Limit Switch,Assembled plug-in,Rotary head,spring rtn,DPDT-DB,6A 120VAC,CSA | Square D 9007C62B2
LIMIT SWITCH, SIDE ROTARY, DPDT-2NC/2NO;; DPDT-2NC/2NO; Limit Switch Actuator:Side Rotary; Contact Configuration:DPDT-NO
LIMIT SWITCH, SIDE ROTARY, DPDT-2NC/2NO; Actuator Style:Side Rotary; Operating Force Max:4in-lb; Switch Operation:Momentary Spring Return; Contact Voltage AC Max:600V; Contact Current AC Max:10A; Circuitry:DPDT-2NO/2NC ;RoHS Compliant: No

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-C62B2