Descriptions of Honeywell DT-2R-A7 provided by its distributors.
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 2.04mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. DPDT Pin Plunger Screw 10A 28VDC 2.78N Screw Mount
Switch Limit; Basic; Plunger Head; DPDT; 10A
Basic / Snap Action Switches 10A @ 28 VDC DPDT Plunger Screw
Switch, Basic, DPDT, 10 AMPS, PIN PLUNGER
Standard Basic Switch, Double Pole Double Throw Circuitry, 10 A at 28 Vdc, Pin Plunger Actuator, Screw Termination. MS25008-1
MICRO SWITCH, PIN PLUNGER, DPDT 10A 250V; MICRO SWITCH, PIN PLUNGER, DPDT 10A 250V; Contact Configuration:DPDT; Microswitch Type:Standard; Actuator Style:Pin Plunger; Switch Operation:(Not Available); Operating Force Max:2.78N; Contact Voltage AC Nom:250V; Circuitry:DPDT
MICRO SWITCH™ DT Series standard basic switches consist of two independent single-pole double throw circuits in one housing actuated by one actuator. The terminals are separated by a non-conductive shield to reduce shorting.
Actuation Force N = 1.95 / Contact Configuration = 2CO / Termination Type = Soldering / Contact Voltage - DC V = 28 / Contact Current - DC A = 10 / Width mm = 17.8 / Length mm = 50.8 / Series = DT / Switching Function = ON-(ON) / Height mm = 25.4 / Housing Material = General Purpose Phenolic / Actuator Type = Pin Plunger
MICRO SWITCH DT Series Standard Basic Switch, Double Pole Double Throw Circuitry, 10 A at 28 Vdc, Pin Plunger Actuator, Screw Termination, Military Part Number MS25008-1 MICRO SWITCH DT Series switches consist of two independent single-pole double throw (SPDT) contacts in one housing controlled by an integral common actuator. The DPDT contact configuration provides a contact for the control circuit and a different contact for the signal or auxiliary circuit.