Telegärtner J01270A0161

Telegartner J01270A0161 同軸コネクタ

Price and Stock

DistributorSKUMinPkg
EVEJ01270A0161328
8h

Inventory History

3 month trend:
+591%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Telegärtner J01270A0161 provided by its distributors.

Telegartner J01270A0161 同軸コネクタ
MCX STRAIGHT PLUG

Manufacturer Aliases

Telegärtner has several brands around the world that distributors may use as alternate names. Telegärtner may also be known as the following names:

  • TELEGARTNER
  • Telegartner Inc
  • TELEGARTEN
  • TELEGARTNR
  • TELEGAERTNER
  • TELEGARNER
  • TELEGARTNE
  • Telegartner Karl Gartner GmbH
  • telegtner
  • Telegärtner Karl Gärtner GmbH
  • TELEGARTNER GMBH
  • TELEGARTN
  • Telegartner KGartner GmbH
  • TELEGART
  • 67J4750
  • TELEGÄRTNER GMBH
  • Telegartner Karl Gartner
  • TELEGARTNER 6dB