Telegärtner J01000A0010

Telegartner J01000A0010 同軸コネクタ

Price and Stock

DistributorSKUMinPkg
EVEJ01000A001066
8h

Inventory History

3 month trend:
+1.18%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of Telegärtner J01000A0010 provided by its distributors.

Telegartner J01000A0010 同軸コネクタ
BNC-ANGLE PLUG 50 OHM CR
BNC R/A CRIMP PLG RG174

Manufacturer Aliases

Telegärtner has several brands around the world that distributors may use as alternate names. Telegärtner may also be known as the following names:

  • TELEGARTNER
  • Telegartner Inc
  • TELEGARTEN
  • TELEGARTNR
  • TELEGAERTNER
  • TELEGARNER
  • TELEGARTNE
  • Telegartner Karl Gartner GmbH
  • telegtner
  • Telegärtner Karl Gärtner GmbH
  • TELEGARTNER GMBH
  • TELEGARTN
  • Telegartner KGartner GmbH
  • TELEGART
  • 67J4750
  • TELEGÄRTNER GMBH
  • Telegartner Karl Gartner
  • TELEGARTNER 6dB