Teledyne Relays ZD20CDW

Relay Ssr 20MA 3V Dc-in 1A 80V Dc-out 6-PIN PDIP
$ 264.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Relays ZD20CDW.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Solid State Relay 25mA 1.48V DC-IN 1A 80V AC/DC-OUT 4-Pin DIP Stick
PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay SSR 20mA 1.3V DC-IN 1A 60V AC-OUT 4-Pin SOP Stick
PanasonicAQY212GSX
Relay SSR 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 4-Pin SOP T/R
Relay SSR 50mA 1.3V DC-IN 1A 60V AC-OUT 4-Pin SOP T/R
PanasonicAQY212GSZ
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Teledyne Relays ZD20CDW provided by its distributors.

Relay SSR 20mA 3V DC-IN 1A 80V DC-OUT 6-Pin PDIP
RELAY;SSR;CONTROL;CUR-RTG 1A;CTRL-V 3DC;VOL-RTG 80DC;PCB MNT;THROUGH HOLE;6 PIN
Relay, 60Vdc Opto Isolated; Contact Configuration:-; Load Current:1A; Operating Voltage Max:-; Relay Mounting:PCB; Relay Terminals:Through Hole; Switching Mode:-; Operating Voltage Min:-; Control Voltage Min:2VDC; Contro
RELAY, OPTO ISOLATED, 60VDC; Series:ZD20CD; Control Voltage Type:DC; Max Load Current RMS:1A; Terminal Type:Through Hole; Current Rating:1A; Dielectric Strength, VAC:1500V ac; External Depth:6.35mm; External Length / Height:3.81mm; Lead Spacing:2.54mm; Load Current:1A; No. of Pins:6; Output Type:MOSFET; Resistance, R on Max:0.55ohm; Row Pitch:7.62mm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage, Control DC Max:3V dc; Voltage, Control DC Min:2V dc; Voltage, Dropout:0.8V; Voltage, Isolation:1500V ac; Voltage, Load Peak +:80V dc; Voltage, Load Peak -:0V dc; Weight:1g; Width, External:9.91mm

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • TELEDYNE DALSA INC
  • TELEDYNE TECHNOLOGIES INC
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc