Teledyne Relays S172D-5

Relay, Ultraminiature, Internal Diode for Coil Transient Suppression, 5VDC
$ 96.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Relays S172D-5.

IHS

Datasheet5 pages16 years ago

Mouser

Inventory History

3 month trend:
+9.88%

Alternate Parts

Price @ 1000
$ 96.45
$ 103.35
Stock
858
645
Authorized Distributors
6
4
Relay Type
-
-
Throw Configuration
DPDT
DPDT
Contact Current Rating
1 A
-
Coil Voltage (DC)
3.8 V
3.8 V
Coil Voltage (AC)
-
-
Coil Current
81 mA
81 mA
Coil Power
405 mW
405 mW

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1617146-8
Industrial Relays 5V Micro Min Relay 2 Form C (DPDT) 2 CO
PanasonicTQ2-5V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTQ2-L2-5V
Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 1 A, 110 V (DC), 125 V (AC), bistable, TQ2-L2-5V
Telecom Relay/Omron Electronic Components |Omron Electronic Components G6J-2P-Y-DC5
Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
PanasonicTQ2-L-5V
Relay, 2 Form C (NO/NC), 5 V (DC), 250 Ω, 1 A, 110 V (DC), 125 V (AC), monostable, TQ2-L-5V

Descriptions

Descriptions of Teledyne Relays S172D-5 provided by its distributors.

Relay, Ultraminiature, Internal Diode for Coil Transient Suppression, 5VDC
Electromechanical Relay DPDT 1A 5VDC 64Ohm Surface Mount
Commercial Centigrid and TO-5 Relays 5V,DC-1GHz,.15W w/diode
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 405mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight
Surface Mount Centigrid 2PDT Diode

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • TELEDYNE DALSA INC
  • TELEDYNE TECHNOLOGIES INC
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • S172D5