Teledyne Relays RF300-12

Electromechanical Relay 12VDC 390Ohm 1A DPDT(9.4x9.4x6.99)mm THT High Reliability Relay
$ 71.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Relays RF300-12.

IHS

Datasheet4 pages0 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2004-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Low Signal Relay |Omron Electronic Components G6AK-234P-ST40-US-DC12
TE ConnectivityPRMAC-12X
RELAY, GENERAL PURPOSE, DPDT, 1A, 12VDC, THROUGH HOLE, PC PIN, PRMA/CII SERIES
SIGNAL RELAY, DPDT, 12VDC, 2A, TH; Available until stocks are exhausted Alternative available
PanasonicTXS2-12V
Relay; 1 A (Switching); 110 VDC; Small Polarized; 1000 MW @ 500 VDC; PCB; 30 W
PanasonicTXS2SA-12V
RELAY GEN PURPOSE DPDT 1A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
PanasonicTXS2-L2-12V
RELAY GEN PURPOSE DPDT 1A 12VDC / General Purpose Relay DPDT (2 Form C) Through Hole

Descriptions

Descriptions of Teledyne Relays RF300-12 provided by its distributors.

Electromechanical Relay 12VDC 390Ohm 1A DPDT(9.4x9.4x6.99)mm THT High Reliability Relay
Electromechanical Relay DPDT 1A 12VDC 390Ohm Through Hole
RELAY, REPEATABLE RF, 0.15 OHMS (MAX.), 0.4 PF (TYP.), 12 VDC (NOM.), PC BOARD
RF Relay, DPDT, Momentary, 0.031A (Coil), 12VDC (Coil), 450mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, DC Output
Relay, 12V High Frequency; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:1A; Product Range:-; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage VAC:-; Relay Terminals:Solder; Contact Voltage VDC
RELAY, 12V, HIGH FREQUENCY; Series:RF300; Relay Type:General Purpose; Voltage, Coil DC Nom:12V; Resistance, Coil:390ohm; Poles, No. of:2; Contact Configuration:DPDT; Voltage, Contact DC Max:28V; Max Contact Current DC:1A; Mounting ;RoHS Compliant: Yes
RELAY, 12V, HIGH FREQUENCY; Series:RF300; Relay Type:General Purpose; Voltage, Coil DC Nom:12V; Resistance, Coil:390ohm; No. of Poles:2; Contact Configuration:DPDT; Voltage, Contact DC Max:28V; Max Contact Current DC:1A; Mounting Type:PCB; External Length / Height:6.99mm; Width, External:9.4mm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Contact Style:2 Form C; Contact to Contact Capacitance:0.4pF; DC Coil Power:450mW; Lead Spacing:2.54mm; Life, Mechanical:10,000,000 cycles; No. of Pins:8; Resistance, Contact:150mohm; Resistance, Insulation:1000Mohm; Row Pitch:2.54mm; Time, Operating:4.0ms; Time, Release:3.0ms; Voltage, Dielectric Coil to Contact:350V ac; Weight:2.55g

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • TELEDYNE DALSA INC
  • TELEDYNE TECHNOLOGIES INC
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc