Teledyne Relays 712-12

Electromechanical Relay DPDT 1ADC/0.25AAC 12VDC 390Ohm Through Hole
$ 71.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Relays 712-12.

Upverter

Datasheet6 pages6 years ago

IHS

RS (Formerly Allied Electronics)

_legacy Avnet

iiiC

Inventory History

3 month trend:
-1.80%

CAD Models

Download Teledyne Relays 712-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Teledyne RelaysRF300-12
Electromechanical Relay 12VDC 390Ohm 1A DPDT(9.4x9.4x6.99)mm THT High Reliability Relay
TE Connectivity / CIIHMD-12B
Power/Signal Relay, 2 Form C, Dpdt-Co, Momentary, 0.031A (Coil), 12Vdc (Coil), 369Mw (Coil), 1A
Teledyne Relays172-12
Electromechanical Relay 12VDC 400Ohm 1A DPDT(8.51x8.51x7.11)mm THT Centigrid Commercial Relay
Low Signal Relay |Omron Electronic Components G6AK-234P-ST40-US-DC12
Signal Relay, G5v-2 Series, Non Latching, Dpdt, Through Hole, 1 A, 12 Vdc
Teledyne RelaysGRF172-12
Electromechanical Relay 12VDC 400Ohm 1A DPDT(9.531x10.421x8.38)mm SMD Centigrid RF Relay

Descriptions

Descriptions of Teledyne Relays 712-12 provided by its distributors.

Electromechanical Relay DPDT 1ADC/0.25AAC 12VDC 390Ohm Through Hole
RELAY;E-MECH;FREQ (RF);DPDT;CUR-RTG 1A;CTRL-V 12DC;VOL-RTG 28DC;PCB MNT;WIRELEAD
RELAY, DPDT, 115VAC, 28VDC, 1A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 1A; Product Range: 712 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 115VAC; Relay Terminals: Solder;
Relay, Dpdt, 12Vdc, To5; Relay Type:general Purpose; Coil Voltage Vdc Nom:12V; Contact Current Max:1A; Contact Voltage Ac Nom:115V; Contact Voltage Dc Nom:28V; Coil Resistance:390Ohm; Contact Configuration:dpdt; Coil Type:dc; Nom Rohs Compliant: Yes

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • TELEDYNE DALSA INC
  • TELEDYNE TECHNOLOGIES INC
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc