Omron G5V2H12DC

Signal Relay, G5v-2 Series, Non Latching, Dpdt, Through Hole, 1 A, 12 Vdc
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V2H12DC.

element14 APAC

Datasheet4 pages10 years ago

Farnell

Inventory History

3 month trend:
-22.81%

CAD Models

Download Omron G5V2H12DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicTQ2-12V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicAGN20012
Relay; Slim Polarized; 2 Form C; 140 mW (Nom.); Standard PC Board
PanasonicTQ2-L2-12V
silver+Gold plating 12V DPDT (2 Form C) DIP,9x14mm Magnetic Latching Relays ROHS
SIGNAL RELAY, DPDT, 12VDC, 2A, TH; Available until stocks are exhausted Alternative available
Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount
RELAY TELECOM DPDT 1A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount

Descriptions

Descriptions of Omron G5V2H12DC provided by its distributors.

Signal Relay, G5v-2 Series, Non Latching, Dpdt, Through Hole, 1 A, 12 Vdc
Omron Signal Relays, G5V, coil voltage12V DC, DPDT, PCB(A printed circuit board)install
Signal Relay 12VDC 2A DPDT( (20.5mm 10.1mm 12mm)) THT
RELAY, SIGNAL, DPDT, 24VDC, 1A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: G5V-2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage
Switching Current A = 2 / Switching Voltage - DC V = 125 / Switching Voltage - AC V = 125 / Termination Type = PCB Pins / Series = G5V-2 / Relay Type = Miniature / Width mm = 10.1 / Switching Power VA = 62.5 / Length mm = 20.5 / Height mm = 11.5 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance Ohm = 400

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2-H 12DC
  • G5V-2-H-12DC
  • G5V-2-H12DC