Tektronix TBS1102B-EDU

Oscilloscope, 2-CHANNEL, 100 Mhz, Education Model, TBS1000 Series
$ 1,306.86
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)TBS1102B-EDU01Bulk
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TBS1102B-EDU.

Newark

Datasheet14 pages12 years ago
Datasheet12 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

TektronixTBS1102B
DIGITAL OSCILLOSCOPE 2 CH 100MHZ TBS1000 SERIES
TektronixTBS1072B
DIGITAL OSCILLOSCOPE 2 CH 70MHZ TBS1000 SERIES
TektronixTBS1072B-EDU
OSCILLOSCOPE 2-CHANNEL 70 MHZ EDUCATION MODEL TBS1000 SERIES TBS1000 SERIES
B&K Precision2542B
Digital Storage Oscilloscope with Color LCD Display , 100 MHz Bandwidth, and LAN Connection
Keysight TechnologiesDSO1072B
Oscilloscope; Benchtop; 70 MHz; 2-Channel; 1 Gsa/s; Upto 20 kpts
B&K Precision2512
Handheld Oscilloscope, 100 MHz, 2 Channels, Sampling Rate: 1 GS/sec

Descriptions

Descriptions of Tektronix TBS1102B-EDU provided by its distributors.

OSCILLOSCOPE,2-CHANNEL,100 MHZ, EDUCATION MODEL, TBS1000 SERIES
OSCILLOSCOPE, 2CH, 100MHZ, EDUCATION; Product Range: TBS1000B EDU Series; Scope Channels: 2 Channel; Bandwidth: 100MHz; Sampling Rate: 2GSPS; Display Memory Depth: 2.5 kpts; Calculated Rise Time: -; Scope Display Type: WVGA LCD
Digital Storage Oscilloscope: 100MHz bandwidth, 2GS/s sample rate, 2 channel, 2.5K record length, 5 year warranty. Certificate of Calibration Standard. Education series RoHS Compliant: NA
Type of Oscilloscope = DSO / Bandwidth MHz = 100 / Analogue Channels = 2 / Vertical Sensitivity / Div Min. mV/div = 2 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GSPS = 2 / Trigger = Edge / Trigger = Video / Trigger = Pulse Width / Interface Type = USB / Interface Type = GPIB / Display Type = TFT / Power Supply = 100 ... 240 VAC, 30 W / Safety Category = CAT II 300 V / Time Basis Max. s/div = 50 / Time Basis Min. ns/div = 2.5 / Warranty = 5 Years

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX