Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

B&K Precision 2512

Handheld Oscilloscope, 100 MHz, 2 Channels, Sampling Rate: 1 GS/sec
$ 1,455.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 2512.

Newark

Datasheet7 pages11 years ago
Datasheet7 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

TektronixTDS2012C
OSCILLOSCOPE, DIGITAL, 100 MHZ, 2 CHANNELS, 2 GS/S, COLOR DISPLAY, USB PORT
TektronixDPO2012B
OSCILLOSCOPE BENCH 100 MHZ 2 CHANNELS DPO2000 SERIES
Keysight TechnologiesDSOX2012A
Keysight DSOX2012A Digital Oscilloscope, 2 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
Keysight TechnologiesU2701A
USB MODULAR SCOPE, 2 CHANNELS, 100 MHZ, 500 MSA/S/CH | Keysight Technologies U2701A
TektronixTBS1102B-EDU
OSCILLOSCOPE,2-CHANNEL,100 MHZ, EDUCATION MODEL, TBS1000 SERIES
Keysight TechnologiesDSO1072B
Oscilloscope; Benchtop; 70 MHz; 2-Channel; 1 Gsa/s; Upto 20 kpts

Descriptions

Descriptions of B&K Precision 2512 provided by its distributors.

Handheld Oscilloscope, 100 MHz, 2 Channels, Sampling Rate: 1 GS/sec
2510 Series Handheld Digital Storage Oscilloscopes with Non-Isolated Channels, 100 MHz Bandwidth
Oscilloscope, 2Ch, 100Mhz, 1Gsps; Product Range:2510 Series; Scope Channels:0+2 Channel; Bandwidth:100Mhz; Sampling Rate:1Gsps; Display Memory Depth:40 Kpts; Calculated Rise Time:3.5Ns; Scope Display Type:Lcd Color; Plug Type:Us Rohs Compliant: Yes |B&k Precision 2512

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION