Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix TBS1102B

OSCILLOSCOPE, 2CH, 100MHZ, 2GSPS; Available until stocks are exhausted
$ 1,537.48
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix TBS1102B.

Newark

Datasheet12 pages12 years ago
Datasheet12 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

TektronixTBS1102B-EDU
OSCILLOSCOPE,2-CHANNEL,100 MHZ, EDUCATION MODEL, TBS1000 SERIES
TektronixTBS1072B
DIGITAL OSCILLOSCOPE 2 CH 70MHZ TBS1000 SERIES
TektronixTBS1072B-EDU
OSCILLOSCOPE, 2CH, 70MHZ, EDUCATION; Available until stocks are exhausted
Keysight TechnologiesDSO1072B
Oscilloscope; Benchtop; 70 MHz; 2-Channel; 1 Gsa/s; Upto 20 kpts
B&K Precision2512
Handheld Oscilloscope, 100 MHz, 2 Channels, Sampling Rate: 1 GS/sec
Keysight TechnologiesDSOX2012A
Keysight DSOX2012A Digital Oscilloscope, 2 Channel, 100MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series

Descriptions

Descriptions of Tektronix TBS1102B provided by its distributors.

OSCILLOSCOPE, 2CH, 100MHZ, 2GSPS; Available until stocks are exhausted
OSCILLOSCOPE, 2CH, 100MHZ, 2GSPS; Product Range: TBS1000B Series; Scope Channels: 2 Channel; Bandwidth: 100MHz; Sampling Rate: 2GSPS; Display Memory Depth: 2.5 kpts; Calculated Rise Time: -; Scope Display Type: WVGA LCD Colour;
Oscilloscope Dimensions L x W x H: 125 x 327 x 158 mm Time basis: 2.5 ns/div...50 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 2 kg Delivery with: 1 Probes / Channel / Documentation CD / Power Cable / Calibration Certificate Design: Bench Display: 7" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Frequency Counter Interfaces: USB Mathematical functions: Add / FFT / Subtract / Multiply Measuring function: Data logger / Duty cycle / Mask testing / Min./max. value Safety standard EN 61010: CAT II 300 V Series: TBS1000B Trigger: Auto / Edge / Pulse width / Video / Single / Stop Bandwidth: 100 MHz Channel analog: 2 Channel digital (MSO): 0 Input: Impedance F: 20 pF Memory: 2.5 kpts/ch RF frequency range: ... RF resolution bandwidth: ... RF span: ... Sample

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX