TE Connectivity YD369-G33-NS400000

Rectangular Mil Spec Conn 369 3 Way Inline 90 Pcb |Te Connectivity Amp YD369-G33-NS400000
$ 43.394
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YD369-G33-NS400000.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity YD369-G33-NS400000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / DEUTSCHD369-B33-NP4
Combination Line Connector, 3 Contact(S), Male, Solder Terminal, Receptacle
TE Connectivity / DEUTSCHYD369-B33-NS400000
Rectangular Mil Spec Conn 369 3 Way Panel Mnt |Te Connectivity Amp YD369-B33-NS400000
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Gold (Au) Plating
TE Connectivity87499-5
AMPMODU MOD IV 3 Position Single Row 2.54 mm Ptich Crimp Unloaded Socket Housing

Descriptions

Descriptions of TE Connectivity YD369-G33-NS400000 provided by its distributors.

Rectangular Mil Spec Conn 369 3 Way Inline 90 Pcb |Te Connectivity Amp YD369-G33-NS400000
Combination Line Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Conn Rectangular High-Reliability Rectangular Compact Connectors
Conn Rectangular RCP 3 POS 2.54mm Solder Through Hole RA
369 3 WAY INLINE 90 PCB REC, GOLD, SKT
Friction Lock,Receptacle 1 3pin IP67 5A
D369 PCB MOUNT ASSY, 3 WAY, SOCK
369 3C N SKT RECEPT PCB INLINE
WTB Connector, RCPT, 3POS, 1ROW, 2.54MM; Product Range:369 Series; Automotive Connector Shell Style:Right Angle Receptacle; No. of Contacts:3Contacts; Automotive Contact Type:Crimp Socket; Connector Body Material:Thermoplastic Body

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D369-G33-NS4
  • D369G33NS4
  • YD369G33NS400000