TE Connectivity 87499-5

Receptacle 1 3-Pin Male/Female Crimp Black Wire Mount, Free Hanging, TH 7.75mm(L) × 3.56mm(W)
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87499-5.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages11 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago

Newark

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+67.43%

CAD Models

Download TE Connectivity 87499-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity103648-2
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity5-103958-2
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity104257-2
Connector Housing, MTE, Socket, 3 Ways, 2.54 mm, AMPMODU MTE Series Contacts
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black

Descriptions

Descriptions of TE Connectivity 87499-5 provided by its distributors.

Receptacle 1 3-Pin Male/Female Crimp Black Wire Mount, Free Hanging, TH 7.75mm(L) × 3.56mm(W)
CRIMP HOUSING, 1 ROW, 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: AMPMODU Mod IV Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts
03 MODIV HSG SR MRKD .100CL Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Standard Rectangular Connector | 3 Receptacle Housing Without | Part Number: 87499-5 | Internal Number: 87499-5 | TE Connectivity
Positions = 3 / Rows = 1 / Pitch mm = 2.54 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Approvals = CSA / Approvals = UL Listed / Current Rating A = 3 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87499-5.