TE Connectivity / DEUTSCH D369-B33-NP4

Combination Line Connector, 3 Contact(S), Male, Solder Terminal, Receptacle
$ 41.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH D369-B33-NP4.

IHS

Datasheet5 pages1 year ago

Electro Sonic

ShanghaiCT

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-9.26%

CAD Models

Download TE Connectivity / DEUTSCH D369-B33-NP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-03-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Black Insulator
TE Connectivity1473571-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
TE Connectivity2-1318116-3
CONN PLUG HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)
TE Connectivity5-1473571-3
Power To The Board Rits Junction Box 2D 3P F/H |Amp Te Connectivity 5-1473571-3
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / DEUTSCH D369-B33-NP4 provided by its distributors.

Combination Line Connector, 3 Contact(S), Male, Solder Terminal, Receptacle
Rectangular Connector Receptacle 3 Position Panel Mount Pin Contact Black
Standard Rectangular Connectors way PANEL MNT REC 90 PCB GOLD PIN
Locking Ramp,Receptacle 3pin Polyetherimide (PEI) 5A
Male Pin Rectangular Connector
Wtb Conn, Rcpt, 3Pos, 1Row, 2.54Mm; Product Range:369 Series; Automotive Connector Shell Style:Box Mount Receptacle; No. Of Contacts:3Contacts; Automotive Contact Type:Crimp Pin; Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Deutsch Te Connectivity D369-B33-NP4

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • D369B33NP4
  • YD369-B33-NP400000
  • YD369B33NP400000