Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity WD25-003

Electromechanical Relay DPDT 5A 100V to 200VDC 100V to 140VAC Flange Mount
$ 1,451.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity WD25-003.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-05-30
LTD Date2025-05-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityWD2759-003
Electromechanical Relay 100 to 200VDC 100 to 140VAC 5A DPDT DIN Rail Protective Relay
TE ConnectivitySCERX22ACA
Time Delay Relay 125VDC 120VAC 5A DPDT (50mm 50mm 83mm) Socket
TE Connectivity7022AH
Time Delay Relay 110/120VAC 10A DPDT (114.8mm 82.6mm 78.5mm) Panel
TE ConnectivityCHB-38-70002
Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket
TE ConnectivityCDB-38-70015
Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket
TE ConnectivityCB-1005B-70
Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 74.6mm)) Socket
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
Multifunction Time Delay Relay, Square, Flicker Off Start, Flicker On Start, Interval, On Delay
TE ConnectivityR10-E1X2-115V
Power/Signal Relay, 2 Form C, Momentary, 5A (Contact), AC Input, Panel Mount
TE Connectivity1-1393117-7
Relay, Dpdt, 240Vac, 28Vdc, 5A; Contact |Potter&brumfield Te Connectivity KUP-11A11-120
TE ConnectivityKAP-11AY-120
Power Relay 120VAC 5A DPDT(37.29x48.8x34.93)mm Socket Mount

Descriptions

Descriptions of TE Connectivity WD25-003 provided by its distributors.

Electromechanical Relay DPDT 5A 100V to 200VDC 100V to 140VAC Flange Mount
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 200VDC (Coil), 5A (Contact), 30VDC (Contact), AC/DC Input, AC/DC Output, DIN-Rail Mount
Relay, Safety, Dpdt, 240Vac, 30Vdc, 5A; Coil Voltage:200Vdc; Contact Configuration:Dpdt; Product Range:Wd25 Series; Relay Mounting:Din Rail; Contact Current:5A; Relay Terminals:Screw; Contact Voltage Ac Nom:240V; Contact Material:- Rohs Compliant: No |Cii Te Connectivity 1618058-3
Special Order: WD25-003=RELAY, PARALLELING 12 Relay & Contactor Type: Protective Relay Current Type: AC & DC Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 5 A Main Termination & Connection Type: Screw Terminals Protective Relay AC & DC 2 Form C DPDT-CO 5 A | Electromechanical Relay | Part Number: WD25-003 | Internal Number: 1618058-3 | Alias Number: A04421-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1618058-3