TE Connectivity SCERX22ACA

Time Delay Relay 125VDC 120VAC 5A DPDT (50mm 50mm 83mm) Socket
$ 354.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SCERX22ACA.

IHS

Datasheet3 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity SCERX22ACA provided by its distributors.

Time Delay Relay 125VDC 120VAC 5A DPDT (50mm 50mm 83mm) Socket
Timing Relay Off Delay DPDT 5A 120V AC
RELAY TIME DELAY 30SEC 5A 120V
Off-Delay Relay, 2 Form C, DPDT, Momentary, 125VDC (Coil), 1s Adj Min, 30s Adj Max, AC/DC Input, AC Output, Panel Mount
SCERX22ACA=120V&125VDC 1 TO 30
2-1437463-4, TE Connectivity / AMP Brand
SCERX22ACA=120V&125VDC 1 TO 30 Type of Control: Knob Time Delay Relay Input Voltage: 125 VDC Time Delay Relay Input Voltage: 120 VAC Timing Range (Off-Time): 1 – 30 seconds Time Delay Relay Contact Current Rating: 5A@120VAC A Knob 125 VDC 120 VAC 1 – 30 seconds | Time Delay Relay | Part Number: SCERX22ACA | Internal Number: 2-1437463-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1437463-4