TE Connectivity 7022AH

Time Delay Relay, 110/120VAC, 10A, DPDT, Panel Mount, 114.8mm × 82.6mm × 78.5mm
$ 598.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7022AH.

IHS

Datasheet3 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-10.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 7022AH provided by its distributors.

Time Delay Relay, 110/120VAC, 10A, DPDT, Panel Mount, 114.8mm × 82.6mm × 78.5mm
Time Delay Relay, Dpdt, 30Min, 240Vac; C |Agastat Te Connectivity 7022AH
RELAY, ELECTROPNEUMATIC, TIMING, OFF DELAY, DPDT, CTRL-V 120/110AC, 3-30 MIN.
Relay Time Delay DPDT 3m to 30m Knob 10A 240VAC Screw Bracket Mount
Time Delay&Timing Relays DPDT 110/120VAC 10A
3-30Min 120V-Ac Time Delay Relay
Off-Delay Relay, 2 Form C, DPDT, Momentary, 180s Adj Min, 1800s Adj Max, AC Input, AC Output, Panel Mount
TIME DELAY RELAY, DPDT, 30MIN, 240VAC; Contact Voltage VDC:-; Time Min:3min; Time Max:30min; Product Range:7000 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Panel Mount; Contact Voltage VAC:240VAC
7022AH=RLY,STD,OFF,2P,120VAC,3 Relay & Contactor Type: Time Delay Relay Current Type: AC Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A Main Termination & Connection Type: Screw Terminals Time Delay Relay AC 2 Form C DPDT-CO 10 A | Electromechanical Relay | Part Number: 7022AH | Internal Number: 1-1423162-2 | TE Connectivity | AGASTAT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1423162-2