Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393117-7

Relay, Dpdt, 240Vac, 28Vdc, 5A; Contact |Potter&brumfield Te Connectivity KUP-11A11-120
$ 19.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393117-7.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+20.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / P&BKU-11A31-120
Electromechanical Relay DPDT 5A 120VAC 2.25KOhm Tapped Core
PanasonicNC2D-JP-DC24V
Flat Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type
PanasonicNC2D-DC24V
RELAY GEN PURPOSE DPDT 5A 24V | Panasonic Electronic Components NC2D-DC24V
PanasonicNC2EBD-DC24V
Universal relay Plugins,D11.2XL25.4MM Bracket mounting,Through hole mounting

Descriptions

Descriptions of TE Connectivity 1-1393117-7 provided by its distributors.

Relay, Dpdt, 240Vac, 28Vdc, 5A; Contact |Potter&brumfield Te Connectivity KUP-11A11-120
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 5 A, 240 V (AC), monostable, 1-1393117-7
Universal relay Bracket mounting,Through hole mounting 38.89mm*35.7mm*49.99mm
Relay; E-Mech; DPDT; Cur-Rtg 5A; Ctrl-V120AC; Vol-Rtg 120AC; 9 Pin; KUP Seris
Electromechanical Relay DPDT 5A 120VAC 2.25KOhm Plain Case
Power Relay 120VAC 5A DPDT(38.89x35.7x49.99)mm Socket
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 5A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 10A, 120VAC, SOCKET; Contact Configuration:DPDT; Coil Voltage:120VAC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Termi
Special Order: KUP-11A11-120=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.1 VA Coil Resistance: 2250 Ω Industrial Panel Plug-In Monostable 2 – 3 VA 2.1 VA | Power Relay | Part Number: KUP-11A11-120 | Internal Number: 1-1393117-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393117-7 .
  • KUP-11A11-120
  • KUP-11A11-120.
  • KUP11A11-120