TE Connectivity W33-T4B1Q-5

Circuit Breaker, Thermal, Rocker, Snap In, Panel, Series Trip, 5 A, 2 Poles, 250 VAC, 50 VDC
$ 90.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity W33-T4B1Q-5.

IHS

Datasheet4 pages1 year ago

element14 APAC

Master Electronics

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity W33-T4B1Q-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-12-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesCLB-063-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 6A 250VAC/32VDC
Carling TechnologiesCTB-B-B-05
Ctb-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies CTB-B-B-05
Carling TechnologiesCTB-B-B-04
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 4A; 125VAC/50VDC
Carling TechnologiesCMB-053-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 5A 125VAC to 250VAC
Carling TechnologiesCLB-053-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 5A 250VAC/32VDC
Carling TechnologiesCMB-043-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 4A 125VAC to 250VAC

Descriptions

Descriptions of TE Connectivity W33-T4B1Q-5 provided by its distributors.

Circuit Breaker, Thermal, Rocker, Snap In, Panel, Series Trip, 5 A, 2 Poles, 250 VAC, 50 VDC
Thermal Circuit Breaker, 2 Pole(s), 5A, 250VAC, 50VDC, Panel Mount
Supplementary Thermal Breaker Breaker 5A 2P - 4-1393248-6
CIRCUIT BREAKER THEMAL AMBER ROCKER CUR-RTG 5A 2 POLE W33 SERIES
Cross Referenced to TE CONNECTIVITY CORP - Part AMP4-1393248-6
Circuit Breakers 5A 2-P Illum Amber P1 & P2 Trip QC
50V 250V 2 5A 43.79mm*21.59mm*48.01mm
CIR BRKR THRM 5A ROCKER 250VAC
Circuit Breaker, Thermal, 2P, 250V, 5A; Product Range:W33 Series; Current Rating:5A; No. Of Poles:2 Pole; Voltage Rating Vdc:50V; Voltage Rating Vac:250V; Circuit Breaker Mounting:Panel; Colour:Amber; Operating Voltage:50V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W33-T4B1Q-5
W33-T4B1Q-5=W33 Circuit Breaker Type: Thermal Circuit Function: Poles 1 & 2 - Series Trip Overload Sensor Illuminated: With Actuator Color: Amber Operating Voltage: 250 VAC Thermal Poles 1 & 2 - Series Trip Overload Sensor With Amber | Circuit Breaker | Part Number: W33-T4B1Q-5 | Internal Number: 4-1393248-6 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393248-6
  • W33-T4B1Q-5.
  • W33T4B1Q5