Carling Technologies CLB-053-11B3A-B-A

Circuit Breaker Thermal Circuit Protector 1Pole 5A 250VAC/32VDC
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies CLB-053-11B3A-B-A.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Sager Electronics

Carling

Mouser

Inventory History

3 month trend:
-0.24%

Supply Chain

Introduction Date2022-08-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Carling TechnologiesCLB-063-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 6A 250VAC/32VDC
Carling TechnologiesCMB-053-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 5A 125VAC to 250VAC
Carling TechnologiesCMB-043-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 4A 125VAC to 250VAC
Carling TechnologiesCLB-043-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 4A 250VAC/32VDC
Carling TechnologiesCTB-B-B-05
Ctb-Series Circuit Breaker Rohs Compliant: Yes |Carling Technologies CTB-B-B-05
Carling TechnologiesCTB-B-B-04
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 4A; 125VAC/50VDC

Descriptions

Descriptions of Carling Technologies CLB-053-11B3A-B-A provided by its distributors.

Circuit Breaker Thermal Circuit Protector 1Pole 5A 250VAC/32VDC
Thermal Circuit Protectors 5 AMP METAL BLK
32V 250V 1 5A 58.6mm*14.5mm*35mm
CLB-053-11B3A-B-A ROHS COMPLIANT: YES
Circuit Breakers 1-pole, Push-To-Reset Button, 125-250 VAC/ 32 VDC 5 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Metal Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLB-053-11-B-3-A-B-A