TE Connectivity V23134B0052C642

Power Relay 12VDC 60A SPST-NO(25.9x25.9x24.9)mm Socket
$ 5.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23134B0052C642.

IHS

Datasheet4 pages7 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicCB1A-M-12V
RELAY, AUTOMOTIVE, SPST-NO, 14VDC, 40A;; 40A; Coil Voltage:12VDC; Contact Current:40A;
PanasonicCB1AH-M-12V
Power Relay 12VDC 40A SPST-NO(22x30x41)mm Bracket Automotive
PanasonicCB1AH-P-12V
Silver Alloy() 12V Normal Open:1A(SPST-Normal Open) Plugin,22x26.5mm Automotive Relays ROHS
TE Connectivity1432866-1
Power Relay 12VDC 90A SPST-NO(26.5x26.5x24.5)mm THT
TE ConnectivityV23201C1001A502
Electromechanical Relay, SPST, Latched, 40A (Contact), 12VDC (Contact), Random, DC Output
TE Connectivity / P&B1432867-1
Electromechanical Relay 12VDC 90Ohm 90A SPST-NO(26.5x26.5x27.2)mm THT General Purpose Relay

Descriptions

Descriptions of TE Connectivity V23134B0052C642 provided by its distributors.

Power Relay 12VDC 60A SPST-NO(25.9x25.9x24.9)mm Socket
Power/Signal Relay, 1 Form A, Momentary, 1600mW (Coil), 60A (Contact), 12VDC (Contact), AC/DC Input, Random, DC Output, Panel Mount
V23134B0052C642, TE CONNECTIVITY / POTTER-BRUMFIELD
AUTOMOTIVE RELAYS V23134B0052C64
Relay, Automotive, Spst-No, 12Vdc, 40A; Coil Voltage:12Vdc; Contact Current:40A; Contact Configuration:Spst-No; Relay Mounting:Through Hole; Relay Terminals:Solder; Product Range:Power Relay F4 Series; Contact Voltage Dc Nom:12V; Rohs Compliant: Yes |Te Connectivity V23134B0052C642

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23134-B0052-C642