TE Connectivity V23201C1001A502

Electromechanical Relay, SPST, Latched, 40A (Contact), 12VDC (Contact), Random, DC Output
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23201C1001A502.

Upverter

Technical Drawing1 page9 years ago
Datasheet3 pages13 years ago

IHS

element14 APAC

Newark

Inventory History

3 month trend:
-41.91%

CAD Models

Download TE Connectivity V23201C1001A502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicCB1A-M-12V
RELAY, AUTOMOTIVE, SPST-NO, 14VDC, 40A;; 40A; Coil Voltage:12VDC; Contact Current:40A;
PanasonicCB1AF-12V
RELAY AUTOMOTIVE SPST 40A 12V | Panasonic Electronic Components CB1AF-12V
PanasonicCB1A-P-12V
Electromechanical Relay SPST-NO 40A 12VDC 103Ohm Through Hole
TE Connectivity1432866-1
Power Relay 12VDC 90A SPST-NO(26.5x26.5x24.5)mm THT
TE Connectivity / P&B1432867-1
Electromechanical Relay 12VDC 90Ohm 90A SPST-NO(26.5x26.5x27.2)mm THT General Purpose Relay
TE ConnectivityV23086C1001A402
Electromechanical Relay 12VDC 254Ohm SPST-NO(13.2x12.2x10.1)mm THT Automotive Relay Automotive

Descriptions

Descriptions of TE Connectivity V23201C1001A502 provided by its distributors.

Electromechanical Relay, SPST, Latched, 40A (Contact), 12VDC (Contact), Random, DC Output
Electromechanical Relay 12VDC 176Ohm 200A SPST-NO (18.3x16x15.9)mm THT Power Relay
TE Connectivity Automotive relay, PK2series, 12V DC, SPST
Power Relay PK2 (THT – THR) Single Relays PCB Relays
RELAY, SPST, NO, 12V; Coil Voltage VDC Nom:12V; Contact Current Max:33A; Contact Voltage DC Nom:12V; Coil Resistance:176ohm; Contact Configuration:SPST; Relay Mounting:Through Hole; External Height:15.9mm; External Width:18.3mm; External Depth:16mm; Contact Current DC Max:33A; Contact Voltage DC Max:12V; External Length / Height:15.9mm; Mounting Type:PCB Through Hole; No. of Poles:1; Series:PK2; Type:Sealed

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23201-C-1001-A502
  • V23201-C1001-A502