TE Connectivity V23105A5505A201

Signal relay 24 VDC 1050 Ohm 500 mW THD, V23105-A5505-A201, TE Connectivity
$ 2.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23105A5505A201.

IHS

Datasheet5 pages4 years ago

JRH Electronics

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.33%

CAD Models

Download TE Connectivity V23105A5505A201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-10-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1-1393793-4
Relay Signal DPDT-CO 250VAC 24VDC Solder Through Hole Tube/Box
TE Connectivity1-1393793-4
Relay Signal DPDT-CO 250VAC 24VDC Solder Through Hole Tube/Box
TE ConnectivityV23105A5405A201
Electromechanical Relay Double Pole Double Throw 3A 24 Volt 1.44Kohm Through Hole

Descriptions

Descriptions of TE Connectivity V23105A5505A201 provided by its distributors.

Signal relay 24 VDC 1050 Ohm 500 mW THD, V23105-A5505-A201, TE Connectivity
V23105A5505A201 Axicom D2N Sensitive Signal Relay | Part Number: V23105A5505A201 | Internal Number: 2-1393793-1 | TE Connectivity
AXICOM D2N SENSITIVE RF Relay, 2 Form C, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 3A (Contact), 220VDC (Contact), 60W (RF Input), AC/DC Input, Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, DPDT, 24VDC, 3A, THT; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 3A; Product Range: D2n/V23105 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: 250V; Contact Voltage VDC: 220V; Contact Material: Silver Nickel; Coil Resistance: 1.05kohm; SVHC: No SVHC (15-Jan-2019)
Switching Current A = 3 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = PCB Pins / Series = D2n / Relay Type = Monostable / Width mm = 10 / Switching Power W = 60 / Switching Power VA = 125 / Length mm = 20.2 / Height mm = 10.8 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 24 / Coil Resistance kOhm = 1.05

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393793-1
  • 213937931
  • V23105-A5505-A201
  • V23105-A5505A201
  • V23105A5505A201.
  • V23105A5505A201..
  • V23105A5505A201...