TE Connectivity V23057B0006A102

General Purpose Card-E Power PCB Relay SPST 8A 24VDC 1200Ohm Through Hole
$ 13.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23057B0006A102.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet3 pages1 year ago
Datasheet3 pages4 years ago

Newark

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2024-06-29
LTD Date2024-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity7-1393215-9
Electromechanical Relay 24VDC 1.2KOhm 15A SPST-NO (28x10.4x25.1)mm THT Power Relay
TE Connectivity / P&BV23057B6A102
Power/Signal Relay, 1 Form A, Momentary, 24VDC (Coil), 480mW (Coil), 5A (Contact), Panel Mount
Power Relay SPST-NO 380VAC 24VDC PC Pin Through Hole Tray
RELAY POWER PCB 5A SPST-NO 24VDC
General Purpose Relays Power Pcb Relay Spst-No 24Vdc
PanasonicJZ1AF-24V
Electromechanical Relay SPST-NO 5A 24VDC 1.44KOhm Through Hole

Descriptions

Descriptions of TE Connectivity V23057B0006A102 provided by its distributors.

General Purpose Card-E Power PCB Relay SPST 8A 24VDC 1200Ohm Through Hole
Power Relay 24VDC 5A SPST-NO(28x10.4x25.1)mm THT
3ms 7ms 5A 400V@AC 24V SPST-NO(1 Form A) 1.2K¦¸ 20mA 400V ,D10.4XL28MM 28mm*10.4mm*25.1mm
PCB power relay [TE Connectivity] V23057-B0006-A102 PCB power relay
24V AgNi 5A Normal Open:1A(SPST-Normal Open) Plugin,10.4x28mm Power Relays ROHS
Power/Signal Relay, 4 Form A, 2 Form B, 6PST, Momentary, 0.067A (Coil), 18VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
Power Relay, Spst-No, 8A, 250Vac, Th; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:8A; Product Range:V23057 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes |Schrack Te Connectivity V23057-B0006-A102
V23057-B0006-A102 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 480 mW Coil Resistance: 1200 Ω Coil Voltage Rating: 24 VDC Standard Monostable, DC 480 mW 1200 Ω | Power Relay | Part Number: V23057B0006A102 | Internal Number: 7-1393215-9 | Alias Number: V23057B 6A102 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23057-B0006-A102
  • V23057B0006 A102