Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1393215-9

Electromechanical Relay 24VDC 1.2KOhm 15A SPST-NO (28x10.4x25.1)mm THT Power Relay

$ 19.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393215-9.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-42.99%

CAD Models

Download TE Connectivity 7-1393215-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.71
$ 9.96
Stock
3,463
15,095
Authorized Distributors
6
6
Relay Type
General Purpose
-
Throw Configuration
SPST
SPST
Contact Current Rating
5 A
5 A
Coil Voltage (DC)
16 V
16 V
Coil Voltage (AC)
-
-
Coil Current
20 mA
20 mA
Max Voltage Rating (AC)
400 V
400 V
Coil Resistance
1.2 kΩ
1.2 kΩ
Coil Power
480 mW
480 mW
Switching Capacity
2 kW
2 kW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-08-23
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-06-29
LTD Date2024-08-30

Related Parts

TE Connectivity / P&BV23057B6A102
Power/Signal Relay, 1 Form A, Momentary, 24VDC (Coil), 480mW (Coil), 5A (Contact), Panel Mount
Power Relay SPST-NO 380VAC 24VDC PC Pin Through Hole Tray
Omron Electronic Components G5SB1ADC24 Relay Power PCB 5A SPST-NO 24VDC
General Purpose Relays Power Pcb Relay Spst-No 24Vdc
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Force Guided Relay
PanasonicAPAN3124
POWER RELAY, SPST-NO, 24 VDC, SLIM DESIGN, HIGH INSULATION, PA-N SERIES

Descriptions

Descriptions of TE Connectivity 7-1393215-9 provided by its distributors.

Electromechanical Relay 24VDC 1.2KOhm 15A SPST-NO (28x10.4x25.1)mm THT Power Relay
TE Connectivity Tyco Electronics Power relay, Card Eseries, 24V dc_coil_voltage, switching current5A, SPST
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.02A (Coil), 24VDC (Coil), 480mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Switching Current A = 5 / Switching Capacity kVA = 1.25 / Series = V23057 / Switching Voltage - AC V = 400 / Contact Material = AgNi + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 10.4 / Length mm = 28 / Height mm = 25.1 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance kOhm = 1.2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 713932159