TE Connectivity UPW50B20RV

Through Hole Wirewound Resistor, UPW Series, 20 ohm, 500 mW, - 0.1%, 400 V, Axial Leaded
$ 9.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPW50B20RV.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.16%

CAD Models

Download TE Connectivity UPW50B20RV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityYR1B20RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 20OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityLR1F22R
Fixed Resistor, Thin Film, 0.6W, 22ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD20R0
Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT20R0
Fixed Resistor, Carbon Film, 0.5W, 20ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT20R0
Fixed Resistor, Carbon Film, 0.25W, 20ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityC1022RJL
Fixed Resistor, Wire Wound, 10W, 22ohm, 500V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivityYR1B20RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 20OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Wire Wound, 1W, 20ohm, 4.4721V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879026-7
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 18.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.125W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F20R
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 20Ohm 0.6W

Descriptions

Descriptions of TE Connectivity UPW50B20RV provided by its distributors.

Through Hole Wirewound Resistor, UPW Series, 20 ohm, 500 mW, - 0.1%, 400 V, Axial Leaded
Fixed Resistor, Wire Wound, 0.5W, 20ohm, 400V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR UPW Neohm 0.250Diax0.500L 6.35mmx12.70mm 0.5W 1/2W 20Ohm ±5ppm/C
RESISTORS WIREWOUND RES 20 OHMS PWR-RTG 0.5 W TOL 0.1% AXIAL UPW SERIES
Res Wirewound 20 Ohm 0.1% 0.5W(1/2W) ±3ppm/°C Conformal Coated AXL Box/Loose
RES, 20R, 0.10%, 500MW, AXIAL, WIREWOUND
RES, 20R, 0.10%, 500MW, AXIAL, WIREWOUND; Resistance: 20ohm; Product Range: UPW Series; Power Rating: 500mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 400V; Resistor Element Material: Wire
Special Order: UPW50 0.1% 5PPM 20R Resistance Value: 20 Ω Element Type: Wire Wound Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 20 Ω Wire Wound Precision Resistor .1 % | Part Number: UPW50B20RV | Internal Number: 1624323-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624323-9