TE Connectivity YR1B130RCC

Fixed Resistor, Thin Film, 0.25W, 130ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B130RCC.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet2 pages21 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE ConnectivityYR1B127RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 127OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT130R
Fixed Resistor, Carbon Film, 0.25W, 130ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J120R
RES 120 OHM 5% 1/4W AXIAL / 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Stackpole ElectronicsCFM12JT130R
Fixed Resistor, Carbon Film, 0.5W, 130ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT130R
Fixed Resistor, Metal Oxide Film, 3W, 130ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityLR1F120R
RESISTORS METAL FILM RES 120 OHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
TE ConnectivityYR1B140RCC
Res, 140R, 0.25W, Axial, Metal Film; |Te Connectivity Neohm YR1B140RCC
TE ConnectivityYR1B143RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 143OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.6W, 121ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 128ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 130ohm, 350V, 1% +/-Tol, Through Hole Mount
TE Connectivity / AMP6-1879354-4
Fixed Resistor, Metal Film, 3W, 130ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B130RCC provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 130ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res, 130R, 0.10%, 250Mw, Axial; |Te Connectivity Neohm YR1B130RCC
Special Order: YR1 0.1% 130R Resistance Value: 130 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 130 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B130RCC | Internal Number: 7-1676915-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1676915-3