What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1879657-1

Fixed Resistor, Thin Film, 0.5W, 10ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879657-1.

JRH Electronics

Datasheet4 pages8 years ago
Datasheet4 pages9 years ago

TE Connectivity

Electro Sonic

Newark

Inventory History

3 month trend:
-0.20%

CAD Models

Download TE Connectivity / AMP 1879657-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1879687-1
Fixed Resistor, Thin Film, 0.5W, 10ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879026-3
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10.7OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1879617-1
Fixed Resistor, Thin Film, 0.25W, 10ohm, 350V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12JB10R0
Fixed Resistor, Carbon Composition, 0.5W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsASRM1JA10R0
Fixed Resistor, Metal Film, 1W, 10ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM2JA10R0
Fixed Resistor, Metal Film, 2W, 10ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B10RCC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B10R5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10.5OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B10R2CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 10ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 10ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 10ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1879657-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 10ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Metal Film 10 Ohm 0.1% 0.5W(1/2W) ±15ppm/C Conformal Coated AXL Bandoliered
Through-Hole Resistors, Precision Resistor, 10 x 3.7 mm, 2 Termination, Bandoliered, .1 %, Thin Film, Resistance Class Up to 1kΩ, Holsworthy Holco
Special Order: H4 10R 0.1% 15PPM Resistance Value: 10 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 10 Ω Thin Film Precision Resistor .1 % | Part Number: H410RBYA | Internal Number: 1879657-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H410RBYA