What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity UPF50B10RV

Fixed Resistor, Metal Film, 0.5W, 10ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 3.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity UPF50B10RV.

element14 APAC

Datasheet4 pages2 years ago
Datasheet2 pages12 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.37%

CAD Models

Download TE Connectivity UPF50B10RV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityUPF25B10RV
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879687-1
Fixed Resistor, Thin Film, 0.5W, 10ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879657-1
Fixed Resistor, Thin Film, 0.5W, 10ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM1JA10R0
Fixed Resistor, Metal Film, 1W, 10ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsASRM2JA10R0
Fixed Resistor, Metal Film, 2W, 10ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12JTD10R0
Fixed Resistor, Metal Film, 0.5W, 10ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity UPF50B10RV provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 10ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, 10 OHMS, 0.5 W, 0.1%, AXIAL, 4X10.2MM, TCR 5 PPM/DEGC
Res High Precision Metal Film 10 Ohm ±0.1% 1/2W ±5ppm/°C Conformal Ammo Pack
Avnet Japan
RES, 10R, 0.5W, AXIAL, METAL FILM; Resistance:10ohm; Product Range:UPF Series; Power Rating:500mW; Resistance Tolerance:± 0.1%; Resistor Case / Package:Axial Leaded; Voltage Rating:300V; Resistor Technology:Metal Film 46
UPF50 0.1% 5PPM 10R Resistance Value: 10 Ω Element Type: Metal Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 10 Ω Metal Film Precision Resistor .1 % | Part Number: UPF50B10RV | Internal Number: 2176163-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176163-4
  • UPF50B10RV.