TE Connectivity TW1253KA

Wirewound Potentiometer W/ 6.35MM Dia.shaft, 25 Kohm, +/-10%, 1W, +/-100PPM/C, Pmnt
$ 8.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TW1253KA.

TE Connectivity

Technical Drawing1 page15 years ago
Datasheet16 pages18 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-67.94%

CAD Models

Download TE Connectivity TW1253KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Potentiometer, Cermet, 1W, 25000ohm, 158V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 25000ohm, 158V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TE ConnectivityTW1253KA
WIREWOUND POTENTIOMETER W/ 6.35MM DIA.SHAFT,25KOHM,+/-10%,1W,+/-100PPM/C, PMNT
Cermet trimmer potentiometer, 15 turns, 25 kΩ, 0.75 W, THT, lateral, 3006P-1-253LF
Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of TE Connectivity TW1253KA provided by its distributors.

WIREWOUND POTENTIOMETER W/ 6.35MM DIA.SHAFT,25KOHM,+/-10%,1W,+/-100PPM/C, PMNT
25K Ω, Single Turn Potentiometer, 10 %, 1 W, Terminates To Wire, Panel, 23.5 x 22.6 mm, 1 Turn, Plain, Single, Side, Spindle, Citec TW
ROTARY POT, 25K, 1W, PANEL; Track Resistance:25kohm; No. of Turns:1Turns; Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%; Product
Special Order: TW 1W 25K 6.35X25PL Resistance Value: 25K Ω Element Type: Wire Wound Passive Component Tolerance: 10 % Power Rating: 1 W Product Terminates To: Wire Potentiometer | 25K Ω Wire Wound 10 % 1 W | Part Number: TW1253KA | Internal Number: 1676979-8 | TE Connectivity | Citec

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676979-8