Bourns 3006Y-1-253LF

Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006Y-1-253LF.

IHS

Datasheet2 pages6 years ago

TME

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.28
$ 1.53
Stock
15,210
10,660
Authorized Distributors
6
4
Resistance
25 kΩ
25 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 25 kΩ, 0.75 W, THT, lateral, 3006P-1-253LF
Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER POTENTIOMETER, 25KOHM 18TURN THROUGH HOLE
Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TT Electronics64WR25KLF
Trimmer, Cermet, 0.25W, 25000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics68WR25KLF
Potentiometer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)

Descriptions

Descriptions of Bourns 3006Y-1-253LF provided by its distributors.

Trimmer, Cermet, 0.75W, 25000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res, cermet,25Kohms,10+/-% Tol,7519-Case Rohs Compliant: Yes |Bourns, Inc. 3006Y-1-253LF
Res Cermet Trimmer 25K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
TRIMMER - 3/4" RECT MT CERMET | Bourns 3006Y-1-253LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006Y-1-253-LF
  • 3006Y1-253LF