TE Connectivity TW1251KA

Wirewound Potentiometer W/ 6.35MM Dia.shaft, 250 Ohm, +/-10%, 1W, +/-100PPM/C, Pmnt
$ 8.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TW1251KA.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet1 page20 years ago

element14 APAC

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity TW1251KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityTW1251KA
WIREWOUND POTENTIOMETER W/ 6.35MM DIA.SHAFT,250OHM,+/-10%,1W,+/-100PPM/C, PMNT
Res Cermet POT 250 Ohm 10% 1W 1Turn 6.35mm Pin Panel Mount/Through Hole
Potentiometer, Cermet, 2W, 250ohm, 10% +/-Tol, 150ppm/Cel, 6350
Res Cermet POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
Potentiometer, Cermet, 2W, 250ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity TW1251KA provided by its distributors.

WIREWOUND POTENTIOMETER W/ 6.35MM DIA.SHAFT,250OHM,+/-10%,1W,+/-100PPM/C, PMNT
Res Wirewound POT 250 Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (42.5 X 22.6mm) Solder Lug Panel Mount
Potentiometer, 1W, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Tw 1W 250R 6.35X25Pl |Citec Te Connectivity TW1251KA
10% ¡À100ppm/¡æ 250¦¸ 1W 42.5mm
ROTARY POT, 250R, 1W, PANEL MOUNT;
AMP 1676979-6 TW 1W 250R 6.35X25PL
POT 250 OHM 1W WIREWOUND LINEAR
Special Order: TW 1W 250R 6.35X25PL Resistance Value: 250 Ω Element Type: Wire Wound Passive Component Tolerance: 10 % Power Rating: 1 W Product Terminates To: Wire Potentiometer | 250 Ω Wire Wound 10 % 1 W | Part Number: TW1251KA | Internal Number: 1676979-6 | TE Connectivity | Citec
POTENTIOMETER, WIREWOUND, 250R 1W; Track Resistance:250ohm; No. of Turns:1Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%; Product Range:TW125 Series; Potentiometer Mounting:Panel; Shaft Diameter:6.35mm; No. of Gangs:1; Adjustment Type:Screwdriver Slot; Shaft Length:25mm; Body Diameter:22.6mm; Bush Thread Length:10mm; External Length / Height:17.5mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Resistance:250ohm; Resistor Element Material:Wirewound; Rotational Life Cycles:10000; Temperature Coefficient:± 100ppm/°C; Termination Type:Solder; Voltage Rating:200V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676979-6
  • TW1251KA.