Bourns 93R1A-R22-A07L

Potentiometer, Cermet, 2W, 250ohm, 10% +/-Tol, 150ppm/Cel, 6350
$ 4.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 93R1A-R22-A07L.

IHS

Datasheet5 pages8 years ago

Inventory History

3 month trend:
+109%

CAD Models

Download Bourns 93R1A-R22-A07L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3386F-1-251LF
Single-Turn Trimmer Potentiometers 3/8 250ohms 10% 0.5Watts Square
Res Cermet Trimmer 250Ohm ±10% 1/2W 1 Turns (6.6 X 6.74 X 4.88mm) Solder Through Hole Tube
Trimmer Potentio
Trimmer Potentiometers 250ohms 10mm Rnd Side adj
Trimmer Potentiometers 250ohms 10mm Rnd Top adj

Descriptions

Descriptions of Bourns 93R1A-R22-A07L provided by its distributors.

Potentiometer, Cermet, 2W, 250ohm, 10% +/-Tol, 150ppm/Cel, 6350
±10% ±150ppm/℃ 2W 250Ω Potentiometers, Variable Resistors ROHS
250Ω ±10% 2W ±150ppm/°C Linear Panel Mount 17.45mm × 15.88mm × 17.46mm
Panel Control - 5/8" (16Mm) St-Cp /Tray; |Bourns, Inc. 93R1A-R22-A07L
Res Cermet POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
PANEL CONTROL - 5/8(16MM) ST-CPTRAY PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.