TE Connectivity TLR3A20WR030FTDG

Fixed Resistor, Metal Strip, 2W, 0.03ohm, 0.2449V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR3A20WR030FTDG.

JRH Electronics

Datasheet3 pages14 years ago
Datasheet3 pages8 years ago
Datasheet8 pages1 year ago

TE Connectivity

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity TLR3A20WR030FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2024-02-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE ConnectivityTLR3A10WR033FTDG
Res 2512 33m Ohm 1% 1W ±75ppm/°C Molded SMD T/R
Res Current Sense Metal Foil 1206 0.033 Ohm 1% 1/2W ±50ppm/°C Molded Paper T/R
Res Current Sense Metal Foil 2512 0.033 Ohm 1% 1W ±50ppm/°C Molded Paper T/R
Fixed Resistor, Metal Strip, 2W, 0.03ohm, 0.2449V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strip 2816 0.03 Ohm 1% 2W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 2512 30m Ohm 1% 2W ±75ppm/°C Molded SMD Embossed Plastic T/R
TE ConnectivityTLR3A20WR030FTDG
Fixed Resistor, Metal Strip, 2W, 0.03ohm, 0.2449V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJ-C1CFR03U
Res Current Sense Wide Terminal Thick Film 1020 30m Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
TE Connectivity / AMP1-2176057-2
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.03ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity TLR3A20WR030FTDG provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.03ohm, 0.2449V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res 0.03 Ohm 1% 2W 2512 |Cgs Te Connectivity TLR3A20WR030FTDG
TLR 2512 2.0W R030 1% 75PPM 4K RL
CURRENT SENSE RES, 0R03, 1%, 2 W, 2512; Resistance: 0.03ohm; Product Range: TLR Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperature

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176166-7