TE Connectivity TJT500220RJ

Fixed Resistor, Wire Wound, 500W, 220Ohm, 5% +/-Tol, -260, 260Ppm/Cel, Chassis Mount
$ 51.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TJT500220RJ.

Electro Sonic

Datasheet2 pages4 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-27.27%

CAD Models

Download TE Connectivity TJT500220RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2017-02-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicERJ2GEJ221X
Res Thick Film 0402 220 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ3GEYJ221V
Resistor Thick Film 0603 220 Ohm 5% 1/10W 200ppm/C Molded SMD Punched Carrier T/R
PanasonicERJ6GEYJ221V
Res Thick Film 0805 220 Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity3520220RJT
Res Thick Film 2512 220 Ohm 5% 1W ±200ppm/C SMD T/R
Res Thick Film Array 220 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 220 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of TE Connectivity TJT500220RJ provided by its distributors.

Fixed Resistor, Wire Wound, 500W, 220Ohm, 5% +/-Tol, -260, 260Ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 330 x 80 x 10 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 220 Ω, 500 W
Resistor, 220R, 5%, 500W, Wire Leaded; Resistance:220Ohm; Product Range:Tjt Series; Power Rating:500W; Resistance Tolerance:± 5%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 260Ppm/°C; Qualification:- Rohs Compliant: Yes |Te Connectivity TJT500220RJ

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176250-5