Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2GEJ221X

Res Thick Film 0402 220 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ221X.

IHS

Datasheet7 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Master Electronics

Inventory History

3 month trend:
+18.05%

CAD Models

Download Panasonic ERJ2GEJ221X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0402 220 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Yageo GroupAA0402JR-07220RL
Res Thick Film 0402 220 Ohm 5% 0.063W(1/16W) ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-U02J201X
Res Thick Film 0402 200 Ohm 5% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
Res Thick Film 0402 240 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 200 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ2GEJ221X provided by its distributors.

Res Thick Film 0402 220 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0402 220 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
100mW Thick Film Resistors ±5% ±200ppm/℃ 220Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 220 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 220Ohm 0.1W 1/10W
Resistor,Thick Film,Res 220 Ohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0402,Tape & Reel
SMD Resistor 0402 0.1W 5% 220R Taped
Thick Film Chip Resistor, 220 ½, 5 %, 0.1 W
Panasonic SCT
220Ω ±5% 100mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm
Panasonic ERJ2GEJ221X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 220 Ohm
RESISTOR, 0402, 220R 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:220ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ221X
  • ERJ-2GEJ221X.