Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity THS5010KJ

Fixed Resistor, Wire Wound, 50W, 10000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 3.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS5010KJ.

IHS

Datasheet3 pages18 years ago
Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-0.95%

CAD Models

Download TE Connectivity THS5010KJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHSA5010KJ
Through Hole Resistor, Hsa50 Series, 10 Kohm, 50 W, 5%, 1.25 Kv Rohs Compliant: Yes
TE ConnectivityHSA2510KJ
Fixed Resistor, Wire Wound, 25W, 10000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS1510KJ
Res Wirewound 10K Ohm 5% 15W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Thermistor NTC 10KOhm 5% 2-Pin Cardboard Box
VISHAY NTCAIMME3C90373 THERMISTOR, NTC, 10K, IMMERSION SENSOR
Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TE ConnectivityHSA5010KJ
Through Hole Resistor, Hsa50 Series, 10 Kohm, 50 W, 5%, 1.25 Kv Rohs Compliant: Yes
TE ConnectivityHSA510KJ
Res Wirewound 10K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite850F10K
Fixed Resistor, Wire Wound, 50W, 10000ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 10K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 50W, 10000ohm, 707.1068V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS5010KJ provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 10000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 10K Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
RES CHAS MNT 10K OHM 5% 50W / 10 kOhms ±5% 50W Wirewound Chassis Mount Resistor
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 10KOHM +/-5% 50W
Resistor, Al Clad, 50W 10K 5%; |Cgs Te Connectivity THS5010KJ
±5% ±30ppm/℃ 10KΩ 50W base mount 72.5mm(Length)*17mm(height)
Wirewound Resistors - Chassis Mount THS50 10K 5%
5-1879071-9, TE CONNECTIVITY/AMP BRAND
PANEL - CHASSIS MOUNT RESISTORS;
Chassis Mount Resistors, Power Resistor, 72.5 x 17 x 30 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, CGS THS
THS50 10K 5% Resistance Value: 10K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistor: Aluminum Housed & 75 Watt | 10K Ω Wire Wound 5 % Power Resistor | Part Number: THS5010KJ | Internal Number: 5-1879071-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879071-9