Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSA510KJ

Res Wirewound 10K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA510KJ.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1253%

CAD Models

Download TE Connectivity HSA510KJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityHSA1010KJ
HS Series 36.5 x 21 mm 16 W 10 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
TE ConnectivityHSA2510KJ
Fixed Resistor, Wire Wound, 25W, 10000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA510KJ provided by its distributors.

Res Wirewound 10K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Chassis Mount Resistors, Power Resistor, 30 x 17 x 9 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, 10K Ω, CGS HS
HSA5 10K 5% Resistance Value: 10K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 10K Ω Wire Wound 5 % Power Resistor | Part Number: HSA510KJ | Internal Number: 7-1625963-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1625963-5