Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCAIMME3C90373

Vishay NTCAIMME3C90373 Thermistor, Ntc, 10K, Immersion Sensor
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCAIMME3C90373.

IHS

Datasheet3 pages7 years ago

element14 APAC

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-02-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Thermistor, NTC, 10 kohm, NTCLE Series, 3984 K, Through Hole, Radial Leaded
Thermistor, NTC, 10 kohm, NTCLE Series, 3977 K, Through Hole, Radial Leaded
Thermistor NTC 10K Ohm 2.18% 2-Pin Radial 3977K >= -3.5 Automotive AEC-Q200
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 155C 100mW 3980K
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk

Descriptions

Descriptions of Vishay NTCAIMME3C90373 provided by its distributors.

VISHAY NTCAIMME3C90373 THERMISTOR, NTC, 10K, IMMERSION SENSOR
Thermistor NTC 10KOhm ±3% 2-Pin Plastic Bag
Avnet Japan
NTC Thermistor, 10000ohm, Chassis Mount
VishayNTC thermistor NTCAIMME3series, ±3%tolerance
THERM NTC 10KOHM 3984K CYLINDER
Vishay NTCAIMME3C90373 NTC热敏电阻
THERMISTOR, 10K, 3%, IMMERSION SENSOR; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:± 3%; Beta Value (K):3984K; Operating Temperature Min:-25°C; Operating Temperature Max:105°C; Operating Temperature Range:-25°C to ;RoHS Compliant: Yes
Diameter mm = 3.9 / Beta Value Tolerance (±) % = 0.5 / Thermistor Type = NTC / Resistance @ 25 °C kOhm = 10 / B25/85 K = 3984 / Length mm = 200 / Height mm = 23 / Storage Temperature Max. °C = 105 / Storage Temperature Min. °C = -25 / Disk Diameter mm = 6.8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric