Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSA2510KJ

Fixed Resistor, Wire Wound, 25W, 10000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA2510KJ.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-12.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityHSA510KJ
Res Wirewound 10K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1010KJ
HS Series 36.5 x 21 mm 16 W 10 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
TE ConnectivityHSA5010KJ
Through Hole Resistor, Hsa50 Series, 10 Kohm, 50 W, 5%, 1.25 Kv Rohs Compliant: Yes
TE ConnectivityHSA1010KJ
HS Series 36.5 x 21 mm 16 W 10 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
TE ConnectivityHSA5010KJ
Through Hole Resistor, Hsa50 Series, 10 Kohm, 50 W, 5%, 1.25 Kv Rohs Compliant: Yes
Fixed Resistor, Wire Wound, 10W, 10000ohm, 685V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 13W, 10000ohm, 940V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Ohmite850F10K
Fixed Resistor, Wire Wound, 50W, 10000ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA2510KJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 10000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Resistor, ALU HOUSED, 10K, 5%, 25W; Resistance:10kohm; Product Range:HS Series; Power Rating:25W; Resistance Tolerance:± 5%; Resistor
HSA25 10K 5% Resistance Value: 10K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 10K Ω Wire Wound 5 % Power Resistor | Part Number: HSA2510KJ | Internal Number: 1625971-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625971-3