Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSA5010KJ

Through Hole Resistor, Hsa50 Series, 10 Kohm, 50 W, 5%, 1.25 Kv Rohs Compliant: Yes
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA5010KJ.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

Master Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+11.80%

CAD Models

Download TE Connectivity HSA5010KJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA2510KJ
Fixed Resistor, Wire Wound, 25W, 10000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA510KJ
Res Wirewound 10K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA1010KJ
HS Series 36.5 x 21 mm 16 W 10 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
TE ConnectivityHSA1010KJ
HS Series 36.5 x 21 mm 16 W 10 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
TE ConnectivityHSA2510KJ
Fixed Resistor, Wire Wound, 25W, 10000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite850F10K
Fixed Resistor, Wire Wound, 50W, 10000ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 10000ohm, 685V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 13W, 10000ohm, 940V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA5010KJ provided by its distributors.

Through Hole Resistor, Hsa50 Series, 10 Kohm, 50 W, 5%, 1.25 Kv Rohs Compliant: Yes
Fixed Resistor, Wire Wound, 50W, 10000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
±5% ±30ppm/℃ 10KΩ 50W Flange mounting 72.5mm(Length)*17mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 10KOHM +/-5% 50W
Wirewound Resistors - Chassis Mount 10K OHM 5% 50W
RES, WIREWOUND, 10KOHM, 5%, CHASSIS
1625984-3, TE CONNECTIVITY/AMP BRAND
HSA50 10K 5% Resistance Value: 10K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 10K Ω Wire Wound 5 % Power Resistor | Part Number: HSA5010KJ | Internal Number: 1625984-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625984-3