TE Connectivity THS50100RJ

Fixed Resistor, Wire Wound, 50W, 100ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 3.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS50100RJ.

IHS

Datasheet3 pages18 years ago
Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
+19.66%

CAD Models

Download TE Connectivity THS50100RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1625971-2
Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V
TE ConnectivityHSA10100RJ
Res Wirewound 100 Ohm 5% 16W Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA50100RJ
Fixed Resistor, Wire Wound, 50W, 100Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityTHS10100RJ
Res Wirewound 100 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS25100RJ
Fixed Resistor, Wire Wound, 25W, 100Ohm, 550V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE ConnectivityTHS15100RJ
Res Wirewound 100 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res Wirewound 100 Ohm 5% 50W ¦30ppm/¦C Ceramic Hi Temp Sil RDL Lug Bolt-On Skin Pack
TE ConnectivityTHS50100RJ
Fixed Resistor, Wire Wound, 50W, 100ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879068-4
Fixed Resistor, Wire Wound, 40W, 100ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
Res Wirewound 100 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Res Thick Film 100 Ohm 5% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube

Descriptions

Descriptions of TE Connectivity THS50100RJ provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 100ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 100 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
RES CHAS MNT 100 OHM 5% 50W / 100 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Through Hole Wirewound Resistor, Ths Ser; |Cgs Te Connectivity THS50100RJ
±5% ±50ppm/℃ 100Ω 50W Flange mounting 72.5mm(Length)*17mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 100OHM +/-5% 50W
3-1879071-9, TE CONNECTIVITY/AMP BRAND
THS50 100R 5% Resistance Value: 100 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 100 Ω Wire Wound 5 % Power Resistor | Part Number: THS50100RJ | Internal Number: 3-1879071-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879071-9
  • THS50100RJ..