Bourns PWR220T-35-1000J

Res Thick Film 100 Ohm 5% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
$ 1.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR220T-35-1000J.

IHS

Datasheet4 pages4 years ago

HQonline

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+17.32%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 35W, 100ohm, 350V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
TE ConnectivityMPC52101J
Fixed Resistor, Thick Film, 5W, 100ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
Stackpole ElectronicsTR35JBC100R
TR FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 100Ohm 35W

Descriptions

Descriptions of Bourns PWR220T-35-1000J provided by its distributors.

Res Thick Film 100 Ohm 5% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
TO-220-2Full Pack FIXED RESISTOR PWR220T-35 0.398Lx0.157W 10.10mmx4.00mm 35W 100Ohm ±100ppm/C
PWR220T-20 THICK FILM FIXED RESISTOR TO-220,100OHM 5% 35W +/-100PPM
Fixed Resistor, Metal Glaze/Thick Film, 35W, 100ohm, 59.1608V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res, 100R, 35W, To-220, Thick Film; Resistance:100Ohm; Product Range:Pwr220T-35 Series; Power Rating:35W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:250V; Resistor Technology:Thick Film Rohs Compliant: Yes |Bourns, Inc. PWR220T-35-1000J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.