Vishay SH50100R0JS03

Res Wirewound 100 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
$ 7.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SH50100R0JS03.

Farnell

Datasheet3 pages10 years ago
Datasheet3 pages18 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Wirewound 100 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Fixed Resistor, Metal Glaze/Thick Film, 35W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityER74100RJT
Fixed Resistor, Wire Wound, 3W, 100ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Res Thick Film 100 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 20W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity1623809-5
Fixed Resistor, Thin Film, 20W, 100ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SH50100R0JS03 provided by its distributors.

Res Wirewound 100 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Fixed Resistor, Wire Wound, 100ohm, 1285V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RESISTOR, 50W 5% 100R; Product Range:VISHAY SFERNICE - SH Series Wirewound Power Resistor; Resistance:100ohm; Power Rating:50W; Resistance Tolerance:± 5%; Resistor Terminals:Axial Leaded; Resistor Element Material:Wirewound; ;RoHS Compliant: Yes
RESISTOR, 50W 5% 100R; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:1285V ac; Series:SH50; Temperature Coefficient:± 50ppm/°C; Resistor Element Type:Wirewound Aluminium Clad; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC; Case Style:Axial; External Length / Height:50mm; Temperature Coeff. -:50ppm/°C; Tempperature Coeff. +:50ppm/°C; Tolerance, +:5%; Tolerance, -:5%; External Depth:15mm; External Width:15.5mm; Full Power Rating Temperature:25°C; Insulation Resistance:30000mohm; Max Operating Temperature:200°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +200°C; Voltage Rating AC:1285V; Fixing Centres LxW:39.7x21.4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric