TE Connectivity THS15100RJ

Res Wirewound 100 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS15100RJ.

IHS

Datasheet3 pages18 years ago
Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-66.78%

CAD Models

Download TE Connectivity THS15100RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSA10100RJ
Res Wirewound 100 Ohm 5% 16W Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity1625971-2
Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V
TE ConnectivityTHS50100RJ
Fixed Resistor, Wire Wound, 50W, 100ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS10100RJ
Res Wirewound 100 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS25100RJ
Fixed Resistor, Wire Wound, 25W, 100Ohm, 550V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity1623729-1
Wirewound Res.-Through Hole Bche 17 W 10; |Te Connectivity Amp 1623729-1
TE Connectivity1623729-1
Wirewound Res.-Through Hole Bche 17 W 10; |Te Connectivity Amp 1623729-1
TE ConnectivityHSA10100RJ
Res Wirewound 100 Ohm 5% 16W Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 15W, 100ohm, 1000V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 13W, 100ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity THS15100RJ provided by its distributors.

Res Wirewound 100 Ohm 5% 15W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Resistor, AL CLAD, 15W 100R 5%; Resistance:100ohm; Product Range:THS Series; Power Rating:15W; Resistance Tolerance:± Resistor Terminals:Solder
THS15 100R 5% Resistance Value: 100 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 100 Ω Wire Wound 5 % Power Resistor | Part Number: THS15100RJ | Internal Number: 2-1879074-8 | TE Connectivity | CGS
RESISTOR, AL CLAD, 15W 100R 5%; Resistance: 100ohm; Product Range: THS Series; Power Rating: 15W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 265V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 50ppm/°C; Body Length: 21mm; External Length / Height: 11mm; External Width: 21mm; Fixing Hole Diameter: 2.4mm; Full Power Rating Temperature: 25°C; Insulation Resistance: 10000Mohm; Lead Length: 7mm; Length: 36.5mm; No. of Pins: 2Pins; Operating Temperature Max: 190°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +190°C; Resistor Case Style: Axial Leaded; Resistor Mounting: Panel; Temperature Coeff. +: 50ppm/°C; Temperature Coeff. -: 50ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 265V; Voltage Rating VAC: 265V; Working Voltage: 265V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879074-8