Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity THS2510KJ

Fixed Resistor, Wire Wound, 25W, 10000Ohm, 550V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
$ 2.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS2510KJ.

Official Datasheet12 years ago

Inventory History

3 month trend:
+75.74%

CAD Models

Download TE Connectivity THS2510KJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityTHS1510KJ
Res Wirewound 10K Ohm 5% 15W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA510KJ
Res Wirewound 10K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS1010KJ
Fixed Resistor, Wire Wound, 10W, 10000ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount, 6767
Thermistor NTC 10KOhm 5% 2-Pin Cardboard Box
VISHAY NTCAIMME3C90373 THERMISTOR, NTC, 10K, IMMERSION SENSOR
Res Wirewound 10K Ohm 5% 20W ?30ppm/?C Ceramic Steatite AXL Thru-Hole Skin Pack
TE ConnectivityHSA2510KJ
Fixed Resistor, Wire Wound, 25W, 10000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA2510KJ
Fixed Resistor, Wire Wound, 25W, 10000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS2510KJ
Fixed Resistor, Wire Wound, 25W, 10000Ohm, 550V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
Res Thick Film 10K Ohm 5% 2.25/30W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
TO-220-2 FIXED RESISTOR LTO 30 0.409Lx0.126W 10.40mmx3.20mm 30W 10kOhm ±150ppm/C

Descriptions

Descriptions of TE Connectivity THS2510KJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 10000Ohm, 550V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
Resistor, AL CLAD, 25W 10K 5%; Resistance:10kohm; Product Range:THS Series; Power Rating:25W; Resistance Tolerance:± Resistor Terminals:Solder
10K Ω, Wire Wound, Power Resistor Resistor, 51 x 28 x 15 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class 1kΩ – 1MΩ, 25 W, CGS THS
THS25 10K 5% Resistance Value: 10K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistor: Aluminum Housed & 75 Watt | 10K Ω Wire Wound 5 % Power Resistor | Part Number: THS2510KJ | Internal Number: 5-1879075-5 | TE Connectivity | CGS
RESISTOR, AL CLAD, 25W 10K 5%; Resistance: 10kohm; Product Range: THS Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: 550V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 30ppm/°C; Body Length: 29mm; External Length / Height: 15mm; External Width: 28mm; Fixing Hole Diameter: 3.3mm; Full Power Rating Temperature: 25°C; Insulation Resistance: 10000Mohm; Lead Length: 10mm; Length: 51.8mm; No. of Pins: 2Pins; Operating Temperature Max: 120°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +120°C; Resistor Case Style: Axial Leaded; Resistor Mounting: Through Hole; Temperature Coeff. +: 30ppm/°C; Temperature Coeff. -: 30ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 550V; Voltage Rating VAC: 550V; Working Voltage: 550V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879075-5