Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity THS104K7J

Res Wirewound 4.7K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS104K7J.

IHS

Datasheet4 pages2 years ago

Farnell

element14 APAC

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity THS104K7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP9-1625963-1
HS Series 30 x 17 mm 10 W 4.7 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
TE ConnectivityTHS154K7J
Fixed Resistor, Wire Wound, 15W, 4700ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA254K7J
Fixed Resistor, Wire Wound, 25W, 4700Ohm, 500V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE Connectivity / AMP5-1879071-6
Fixed Resistor, Wire Wound, 50W, 4700ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS254K7J
Res Wirewound 4.7K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity8-1625966-7
Fixed Resistor, Wire Wound, 16W, 4700Ohm, 265V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
Ohmite20J4K7E
Fixed Resistor, Wire Wound, 10W, 4700ohm, 720V, 5% +/-Tol, Through Hole Mount
TE ConnectivityTHS104K7J
Res Wirewound 4.7K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 7W, 4700ohm, 181.384V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 4700ohm, 181.384V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1625963-1
HS Series 30 x 17 mm 10 W 4.7 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor

Descriptions

Descriptions of TE Connectivity THS104K7J provided by its distributors.

Res Wirewound 4.7K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Chassis Mount Resistors, Power Resistor, 30 x 17 x 9 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, CGS THS
Resistor, WIREWOUND, 4K7, 10W, SOLDER; Resistance:4.7kohm; Product Range:THS Series; Power Rating:10W; Resistance Tolerance:± 5%; Voltage Rating:160V; Resistor Technology:Wirewound; Temperature Coefficient 18R4372
THS10 4K7 5% Resistance Value: 4.7K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistor: Aluminum Housed & 75 Watt | 4.7K Ω Wire Wound 5 % Power Resistor | Part Number: THS104K7J | Internal Number: 4-1879073-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879073-7