TE Connectivity TE500B5R6J

Fixed Resistor, Wire Wound, 500W, 5.6ohm, 52.915V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 43.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE500B5R6J.

TE Connectivity

Datasheet5 pages8 years ago
Datasheet16 pages18 years ago
Datasheet3 pages14 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

Electro Sonic

Sager Electronics

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1-1879449-0
Fixed Resistor, Wire Wound, 400W, 5.6ohm, 47.3286V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879444-0
Res Wirewound 5.6 Ohm 5% 100W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879448-0
Fixed Resistor, Wire Wound, 300W, 5.6ohm, 40.9878V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE1000B5R6J
Res Wirewound 5.6 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879452-0
Fixed Resistor, Wire Wound, 750W, 5.6ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE200B5R6J
Fixed Resistor, Wire Wound, 200W, 5.6ohm, 33.4664V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879444-0
Res Wirewound 5.6 Ohm 5% 100W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWW3J5R6E
Fixed Resistor, Wire Wound, 3W, 5.6ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW5J5R6E
Fixed Resistor, Wire Wound, 5W, 5.6ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879448-0
Fixed Resistor, Wire Wound, 300W, 5.6ohm, 40.9878V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteR5J5R6E
Fixed Resistor, Wire Wound, 5.25W, 5.6ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TE500B5R6J provided by its distributors.

Fixed Resistor, Wire Wound, 500W, 5.6ohm, 52.915V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 5.6 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
1-1879450-0, TE Connectivity / AMP Brand
5% ¡À440ppm/¡æ 5.6¦¸ 500W , 360mm*101mm
RES, 5R6, 500W, SOLDER LUG, WIREWOUND; Resistance: 5.6ohm; Product Range: TE Series; Power Rating: 500W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 400ppm/°C
TE 500W 5R6 5% Bracket Resistance Value: 5.6 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 5.6 Ω Wire Wound 5 % Power Resistor | Part Number: TE500B5R6J | Internal Number: 1-1879450-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879450-0
  • TE500B5R6J.