TE Connectivity / AMP 1-1879448-0

Fixed Resistor, Wire Wound, 300W, 5.6ohm, 40.9878V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 35.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879448-0.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 1-1879448-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1-1879444-0
Res Wirewound 5.6 Ohm 5% 100W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1000B5R6J
Res Wirewound 5.6 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B5R6J
Fixed Resistor, Wire Wound, 500W, 5.6ohm, 52.915V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879449-0
Fixed Resistor, Wire Wound, 400W, 5.6ohm, 47.3286V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879452-0
Fixed Resistor, Wire Wound, 750W, 5.6ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE200B5R6J
Fixed Resistor, Wire Wound, 200W, 5.6ohm, 33.4664V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879444-0
Res Wirewound 5.6 Ohm 5% 100W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWW3J5R6E
Fixed Resistor, Wire Wound, 3W, 5.6ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW5J5R6E
Fixed Resistor, Wire Wound, 5W, 5.6ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityTE1000B5R6J
Res Wirewound 5.6 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteR5J5R6E
Fixed Resistor, Wire Wound, 5.25W, 5.6ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1879448-0 provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 5.6ohm, 40.9878V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 5.6 Ohm 5% 300W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Wirewound Resistors 5.6 Ohms 5% 440ppm 300 Watt Bracket Mnt
Wirewound Resistors - Chassis Mount TE 300W 5R6 5% Bracket
5% ¡À440ppm/¡æ 5.6¦¸ 300W 282mm
RES, 5R6, 300W, SOLDER LUG, WIREWOUND; Resistance: 5.6ohm; Product Range: TE Series; Power Rating: 300W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 400ppm/°C
TE 300W 5R6 5% Bracket Resistance Value: 5.6 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 5.6 Ω Wire Wound 5 % Power Resistor | Part Number: TE300B5R6J | Internal Number: 1-1879448-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE300B5R6J
  • TE300B5R6J.